| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24W-SLASH |
| Legend: | / |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Part Aliases: | 716408-000 |
| SKU: | RYCSTD24W-SLASH |
STD24W-SLASH
Specifications
Detailed Description
Enhance the organization and identification of cables with our STD24W-SLASH marker. This RoHS-compliant product, part of the Agastat 7000 series, features a convenient snap-on design for effortless installation. Suitable for cables with diameters ranging from 15 to 19mm (.59 to .75 inches), it ensures a secure and durable fit. The straight marker cut, highlighted by a sleek black legend, offers clear labeling for efficient cable management. Perfect for various applications in the field of Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves. Upgrade your cable organization system with this high-quality marker.

