| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24W-T |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | T |
| Marker Cut: | Straight |
| Part Aliases: | 264594-000 |
| SKU: | RYCSTD24W-T |
STD24W-T
Specifications
Detailed Description
Easily identify and organize your cables with the STD24W-T marker from our Agastat 7000 series. This straight-cut, snap-on label features a black legend for clear visibility. Perfect for cables with a diameter ranging from 15 to 19 mm (.59 to .75 in), it ensures a secure fit. Ideal for various applications, this RoHS-compliant marker is a convenient solution for cable management. Upgrade your labeling system with this high-quality product from our Wire & Cable Markers collection.

