| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24W-U |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | U |
| Marker Cut: | Straight |
| Part Aliases: | 154936-000 |
| SKU: | RYCSTD24W-U |
STD24W-U
Specifications
Detailed Description
Enhance cable organization with our STD24W-U marker, a convenient solution from the Agastat 7000 series. Designed for easy application, this snap-on marker features a straight cut for seamless attachment to cables. With a sleek black legend, it ensures clear identification. Compliant with RoHS standards, it meets environmental regulations. Suitable for cables with a diameter of 15-19mm (.59-.75 in), it offers versatility in labeling. Perfect for various industries, this Push-On, Clip-On marker is an essential tool for efficient cable management. Elevate your labeling process with this high-quality product.

