| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24W-V |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | V |
| Marker Cut: | Straight |
| Part Aliases: | 271808-000 |
| SKU: | RYCSTD24W-V |
STD24W-V
Specifications
Detailed Description
Enhance cable identification with our STD24W-V snap-on marker from the Agastat 7000 series. Designed for effortless installation on cables with a diameter between 15 and 19mm (.59-.75 inches), this marker ensures clear labeling for efficient organization. Featuring a sleek black legend with straight marker cut, it offers a professional touch to your labeling needs. Perfect for use in various industries, including telecommunications, electrical, and data centers, this marker is a reliable solution for keeping cables organized and easily identifiable. Upgrade your cable management system with this high-quality push-on marker.

