| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24W-X |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | X |
| Marker Cut: | Straight |
| Part Aliases: | 233500-000 |
| SKU: | RYCSTD24W-X |
STD24W-X
Specifications
Detailed Description
Enhance cable organization with our STD24W-X marker, a vital component for identifying wires efficiently. This RoHS-compliant marker, from the renowned Agastat 7000 series, boasts a straight marker cut and a sleek black legend for clear visibility. Designed for snap-on application, it ensures quick and secure installation on cables with a diameter ranging from 15 to 19mm (.59 - .75 in). Perfect for various industries, this clip-on marker is a must-have in the toolkit of professionals working with wire and cable management. Stay organized and compliant with our high-quality wire marking solution.

