| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24W-Y |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | Y |
| Marker Cut: | Straight |
| Part Aliases: | 138132-000 |
| SKU: | RYCSTD24W-Y |
STD24W-Y
Specifications
Detailed Description
Easily identify and organize cables with our STD24W-Y marker. Designed for the Agastat 7000 series, this snap-on marker features a sleek black legend for clear labeling. Compatible with cable diameters ranging from 15 to 19 mm (.59 to .75 inches), it offers a secure fit for efficient cable management. Perfect for use in labeling and identification projects, this marker is a must-have for professionals working with wire and cable installations. Stay organized and streamline your workflow with the STD24W-Y marker.

