| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24W-Z |
| Legend: | Z |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Part Aliases: | 840894-000 |
| SKU: | RYCSTD24W-Z |
STD24W-Z
Specifications
Detailed Description
Upgrade your wire organization game with our STD24W-Z marker. A part of the Agastat 7000 series, this straight-cut snap-on accessory is designed for easy installation. Featuring a sleek black legend, it adds a professional touch to your cable management. Compatible with cables ranging from 15 to 19mm (.59-.75 inches) in diameter, it offers versatile use. Perfect for labeling and identifying wires, this marker is a must-have for any workspace. Elevate your organization with the STD24W-Z.

