| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24Y-1 |
| Legend: | 1 |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Part Aliases: | 340014-000 |
| SKU: | RYCSTD24Y-1 |
STD24Y-1
Specifications
Detailed Description
Easily identify cables with our STD24Y-1 marker, a must-have for efficient organization in any workspace. Designed for use with the Agastat 7000 series, this snap-on marker features a sleek black legend, ensuring clear labeling. With a straight marker cut and compatibility with cables ranging from 15 to 19mm (.59 to .75 inches) in diameter, it offers versatility for various applications. Perfect for wire and cable management, this durable marker guarantees long-lasting performance. Stay organized and streamline your workflow with the STD24Y-1.

