| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24Y-2 |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 2 |
| Marker Cut: | Straight |
| Part Aliases: | 805844-000 |
| SKU: | RYCSTD24Y-2 |
STD24Y-2
Specifications
Detailed Description
Enhance cable identification with our STD24Y-2 marker, designed for seamless integration in the Agastat 7000 series. Featuring a straight-cut design for easy application, this Snap-On marker ensures efficient labeling on cables with diameters ranging from 15 to 19 mm (.59 to .75 in). The sleek black legend provides clear visibility, while its durable construction guarantees long-lasting performance. Perfect for organizing wire and cable setups, this marker is a must-have in any industrial or commercial environment. Elevate your labeling process with this essential accessory, where precision meets convenience.

