| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24Y-3 |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 3 |
| Marker Cut: | Straight |
| Part Aliases: | 123558-000 |
| SKU: | RYCSTD24Y-3 |
STD24Y-3
Specifications
Detailed Description
Proudly introducing the STD24Y-3, a versatile and efficient wire marker designed for the Agastat 7000 series. With a straight marker cut and a sleek black legend, this push-on, snap-on clip is the perfect solution for labeling cables with ease. Crafted for compatibility with cable diameters ranging from 15 to 19mm (.59 to .75 inches), it offers a secure fit for a variety of applications. RoHS compliance ensures environmental responsibility, making it a reliable choice for all your labeling needs. Explore the world of Label & Identification Products with this essential wire marker.

