| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24Y-4 |
| Legend: | 4 |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Part Aliases: | 081620-000 |
| SKU: | RYCSTD24Y-4 |
STD24Y-4
Specifications
Detailed Description
Enhance cable identification with our STD24Y-4 marker, designed for the Agastat 7000 series. Featuring a sleek black legend on a straight-cut sleeve, this snap-on accessory ensures easy installation. Compatible with cables ranging from 15 to 19 mm (.59 to .75 in) in diameter, it offers versatile usage in various applications. Compliant with RoHS standards, this durable marker guarantees both performance and environmental responsibility. Elevate your labeling system with this essential component, perfect for organization and efficient cable management.

