| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24Y-5 |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 5 |
| Marker Cut: | Straight |
| Part Aliases: | 201302-000 |
| SKU: | RYCSTD24Y-5 |
STD24Y-5
Specifications
Detailed Description
Easily identify and organize cables with our STD24Y-5 snap-on marker, a key component in the Agastat 7000 series. Featuring a straight marker cut and vibrant black legend, this durable label is perfect for efficient cable management. Designed for cables with a diameter of 15 to 19mm (.59 to .75 inches), it ensures a secure fit, reducing the risk of misidentification. Whether used in industrial settings or at home, this marker is an essential tool for staying organized. Find it in our extensive selection of label and identification products, perfect for various applications.

