| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24Y-6 |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 6 |
| Marker Cut: | Straight |
| Part Aliases: | 532738-000 |
| SKU: | RYCSTD24Y-6 |
STD24Y-6
Specifications
Detailed Description
Enhance organization and identification with our STD24Y-6 Snap-On marker. Part of the Agastat 7000 series, this marker offers easy installation with a straight-cut design. Featuring a bold black legend, it ensures clear labeling in any application. Suitable for cables with diameters ranging from 15 to 19mm (.59 to .75 inches), it provides versatile use in various industries. Compliant with RoHS standards, this marker prioritizes environmental responsibility. Perfect for labeling tasks in the Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves categories, it is an essential tool for efficient organization.

