| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24Y-7 |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 7 |
| Marker Cut: | Straight |
| Part Aliases: | 579826-000 |
| SKU: | RYCSTD24Y-7 |
STD24Y-7
Specifications
Detailed Description
Enhance cable identification with the STD24Y-7 marker from the Agastat 7000 series. Designed for effortless application, this Snap-On marker is compatible with cables measuring 15 to 19mm (.59 to .75 inches) in diameter, ensuring a secure fit. Featuring a sleek black legend, it offers clear and durable labeling for streamlined organization. Perfect for various industrial applications, this marker guarantees efficient cable management. Upgrade your labeling system with the STD24Y-7 for optimal performance.

