| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24Y-8 |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 8 |
| Marker Cut: | Straight |
| Part Aliases: | 918298-000 |
| SKU: | RYCSTD24Y-8 |
STD24Y-8
Specifications
Detailed Description
Enhance cable organization with our STD24Y-8 marker. Designed for the Agastat 7000 series, this straight-cut Snap-On label is a reliable solution for quick and efficient cable identification. With a legend in bold black, it ensures clear and durable marking. Compatible with cables ranging from 15 to 19mm (.59 to .75 inches) in diameter, it offers versatility for various applications. Ideal for labeling in industrial settings, this marker is a must-have for maintaining order and efficiency in any workspace.

