| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24Y-9 |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 9 |
| Marker Cut: | Straight |
| Part Aliases: | 537750-000 |
| SKU: | RYCSTD24Y-9 |
STD24Y-9
Specifications
Detailed Description
Enhance cable identification with our Snap-On marker, designed for effortless installation on cables with a diameter ranging from 15 to 19 mm (.59 to .75 in). Part of the Agastat 7000 series, this marker features a sleek design with straight marker cuts and a bold black legend, ensuring clear and durable labeling for your wiring projects. Perfect for a variety of applications, this marker offers convenience and efficiency in cable management, making it a must-have in any professional toolkit.

