| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24Y-A |
| Legend: | A |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Part Aliases: | 031882-000 |
| SKU: | RYCSTD24Y-A |
STD24Y-A
Specifications
Detailed Description
Enhance cable organization with our STD24Y-A marker, specifically designed for the Agastat 7000 series. Featuring a sleek black legend with straight-cut installation, this snap-on accessory ensures efficient cable identification. Compatible with cables ranging from 15 to 19 mm (.59 to .75 in) in diameter, it offers versatility for various applications. Perfect for labeling and organizing wires, it belongs to our extensive range of label and identification products, providing a seamless solution for your marking needs. Upgrade your cable management system with this essential accessory.

