| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24Y-B |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | B |
| Marker Cut: | Straight |
| Part Aliases: | 336486-000 |
| SKU: | RYCSTD24Y-B |
STD24Y-B
Specifications
Detailed Description
Easily identify cables with our STD24Y-B marker. Designed for use with cables measuring 15 to 19 mm (.59 to .75 in) in diameter, this snap-on, clip-on marker is a convenient solution for organizing and labeling wires. Featuring a sleek black legend on a transparent background, it offers clear and professional labeling. Part of the Agastat 7000 series, this marker is durable and reliable. Simply slide it onto the cable for quick and secure attachment. Perfect for use in various industries, including telecommunications, electrical, and data centers, our marker ensures efficient cable management. Stay organized and compliant with our high-quality wire and cable marker.

