STD24Y-BLANK

Heilind Number:RYCSTD24Y-BLANK
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD24Y-BLANK
ECAD Model:
3D Model

Description:

STD24Y-BLANK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD24Y-BLANK
Color:Yellow
Series:Agastat 7000
Material:Thermoplastic
Compatible Cable Diameter:15 - 19 mm, .59 - .75 in
Product Type:Snap-On
Legend Color:Black
Marker Cut:Straight
Part Aliases:1768048-5
SKU:RYCSTD24Y-BLANK

Detailed Description

Enhance cable organization with the STD24Y-BLANK, a versatile marker designed for the Agastat 7000 series. Featuring a sleek black legend on a vibrant yellow background, this Snap-On accessory offers easy installation on cables with diameters ranging from 15 to 19 mm (.59 to .75 in). Crafted from durable thermoplastic, it ensures long-lasting performance in various environments. Perfect for labeling and identifying wires and cables, this essential component belongs to our extensive range of Label & Identification Products, providing efficient solutions for your industrial needs. Elevate your cable management system with this high-quality marker, guaranteeing clear and accurate communication in any setting.