| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24Y-C |
| Legend: | C |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Part Aliases: | 104986-000 |
| SKU: | RYCSTD24Y-C |
STD24Y-C
Specifications
Detailed Description
Easily identify cables with our STD24Y-C marker. Part of the Agastat 7000 series, this snap-on legend features a straight-cut design for seamless installation. The black legend stands out on any cable, providing clear labeling. Compatible with cables ranging from 15 to 19mm (.59 to .75 inches) in diameter, it offers versatility for various applications. Perfect for organizing and labeling wires, this marker is a convenient solution for efficient cable management.

