| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24Y-D |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | D |
| Marker Cut: | Straight |
| Part Aliases: | 802932-000 |
| SKU: | RYCSTD24Y-D |
STD24Y-D
Specifications
Detailed Description
Easily identify cables with the STD24Y-D marker from the Agastat 7000 series. Featuring a sleek black design with straight-cut installation, this snap-on legend offers convenient cable labeling. Compatible with cables ranging from 15 to 19 mm (.59 to .75 in) in diameter, it ensures a secure fit for efficient organization. Perfect for use in various industries, this marker is a reliable solution for wire and cable identification. Elevate your cable management with this essential labeling product.

