STD24Y-F

Heilind Number:RYCSTD24Y-F
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD24Y-F
ECAD Model:
3D Model

Description:

STD24Y-F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD24Y-F
Series:Agastat 7000
Compatible Cable Diameter:15 - 19 mm, .59 - .75 in
Product Type:Snap-On
Legend Color:Black
Legend:F
Marker Cut:Straight
Part Aliases:1-1768048-3
SKU:RYCSTD24Y-F

Detailed Description

Enhance your cable organization with our STD24Y-F marker sleeve, designed to streamline identification in any setting. Part of the Agastat 7000 series, this Snap-On sleeve is a reliable solution for labeling wires and cables efficiently. Featuring a straight marker cut and a sleek black legend, it offers a professional finish to your labeling needs. Compatible with cables ranging from 15 to 19 mm (.59 to .75 inches) in diameter, it ensures a secure fit for versatile applications. Perfect for use in the office, workshop, or industrial environment, this marker sleeve is a must-have in any labeling toolkit. Elevate your cable management game with this essential labeling accessory.