STD24Y-G

Heilind Number:RYCSTD24Y-G
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD24Y-G
ECAD Model:
3D Model

Description:

STD24Y-G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD24Y-G
Legend:G
Series:Agastat 7000
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:15 - 19 mm, .59 - .75 in
Part Aliases:1-1768048-5
SKU:RYCSTD24Y-G

Detailed Description

Enhance your cable organization with our STD24Y-G marker, a sleek and efficient solution from the Agastat 7000 series. Designed for seamless installation, this snap-on marker features a straight-cut design and a vibrant black legend, ensuring clear identification. Suitable for cables with a diameter ranging from 15 to 19 mm (.59 to .75 inches), it offers versatility in various applications. Perfect for labeling and identification purposes, this marker is a must-have in any workspace dealing with wire and cable management. Upgrade your labeling game today with this high-quality product.