| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24Y-H |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | H |
| Marker Cut: | Straight |
| Part Aliases: | 1-1768048-7 |
| SKU: | RYCSTD24Y-H |
STD24Y-H
| Heilind Number: | RYCSTD24Y-H |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD24Y-H |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with the STD24Y-H Snap-On marker. A part of the Agastat 7000 series, it offers efficient labeling for streamlined identification. Featuring a straight marker cut and black legend, it ensures clear and professional marking. Compatible with cables of 15 - 19 mm (.59 - .75 in) diameter, it provides versatility for various applications. Perfect for wire and cable management, this marker is a reliable solution for labeling needs in any industry.

