STD24Y-J

Heilind Number:RYCSTD24Y-J
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD24Y-J
ECAD Model:
3D Model

Description:

STD24Y-J

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD24Y-J
Series:Agastat 7000
Compatible Cable Diameter:15 - 19 mm, .59 - .75 in
Product Type:Snap-On
Legend Color:Black
Legend:J
Marker Cut:Straight
Part Aliases:2-1768048-0
SKU:RYCSTD24Y-J

Detailed Description

Enhance cable organization with our STD24Y-J snap-on marker, a versatile addition to the Agastat 7000 series. Designed for efficient labeling, this marker features a straight cut for easy application. Its bold black legend stands out for clear identification. Compatible with cable diameters ranging from 15 to 19mm (.59 to .75 inches), it offers a secure fit for various wiring setups. Perfect for streamlining your labeling process, this marker is a must-have for any professional workspace. Elevate your cable management game with this essential accessory.