STD24Y-K

Heilind Number:RYCSTD24Y-K
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD24Y-K
ECAD Model:
3D Model

Description:

STD24Y-K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD24Y-K
Series:Agastat 7000
Compatible Cable Diameter:15 - 19 mm, .59 - .75 in
Product Type:Snap-On
Legend Color:Black
Legend:K
Marker Cut:Straight
Part Aliases:2-1768048-1
SKU:RYCSTD24Y-K

Detailed Description

Easily identify cables with our STD24Y-K marker, designed for effortless installation on wires with a diameter ranging from 15 to 19mm (.59 to .75 inches). Part of the Agastat 7000 series, this snap-on marker features a sleek black legend that ensures clear and durable labeling. Its straight cut design allows for seamless application, making it perfect for quick and efficient cable management. Ideal for use in various industries, this marker is a must-have for organizing and identifying wires with ease and precision. Elevate your labeling system with this high-quality push-on marker.