| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24Y-L |
| Legend: | L |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Part Aliases: | 320608-000 |
| SKU: | RYCSTD24Y-L |
STD24Y-L
Specifications
Detailed Description
Enhance cable organization with our STD24Y-L marker, designed for seamless identification in diverse settings. This RoHS-compliant accessory, part of the Agastat 7000 series, features a sleek black legend on a straight-cut frame, ensuring clear visibility. Its Snap-On application method allows for effortless installation, compatible with cables ranging from 15 to 19mm (.59 to .75 inches) in diameter. Perfect for labeling and organizing wires effectively, this marker is a valuable addition to any toolkit, particularly in industries requiring meticulous cable management. Elevate your labeling process with this durable and efficient solution.

