STD24Y-M

Heilind Number:RYCSTD24Y-M
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD24Y-M
ECAD Model:
3D Model

Description:

STD24Y-M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD24Y-M
Series:Agastat 7000
Compatible Cable Diameter:15 - 19 mm, .59 - .75 in
Product Type:Snap-On
Legend Color:Black
Legend:M
Marker Cut:Straight
Part Aliases:2-1768048-4
SKU:RYCSTD24Y-M

Detailed Description

Introducing STD24Y-M, a must-have accessory for efficient cable management. Part of the Agastat 7000 series, this durable Snap-On marker boasts a sleek black finish and features a Straight cut for easy application. Designed for cables with a diameter ranging from 15 to 19mm (.59 to .75 inches), it ensures a secure fit every time. Perfect for organizing and labeling wires in industrial settings, this marker is a versatile tool that streamlines identification processes. Upgrade your labeling game with STD24Y-M and experience the convenience it brings to your workspace.