STD24Y-N

Heilind Number:RYCSTD24Y-N
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD24Y-N
ECAD Model:
3D Model

Description:

STD24Y-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD24Y-N
Series:Agastat 7000
Compatible Cable Diameter:15 - 19 mm, .59 - .75 in
Product Type:Snap-On
Legend Color:Black
Legend:N
Marker Cut:Straight
Part Aliases:2-1768048-7
SKU:RYCSTD24Y-N

Detailed Description

Enhance cable identification with our STD24Y-N marker. Part of the Agastat 7000 series, this snap-on legend features a sleek design with a straight marker cut for easy application. The black legend color ensures high visibility, while its compatibility with cables ranging from 15 to 19mm (.59 to .75 inches) makes it versatile for various projects. Perfect for organizing wire and cable systems, this marker is a must-have for efficient labeling in any workspace. Elevate your labeling game with the STD24Y-N.