STD24Y-P

Heilind Number:RYCSTD24Y-P
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD24Y-P
ECAD Model:
3D Model

Description:

STD24Y-P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD24Y-P
Legend:P
Series:Agastat 7000
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:15 - 19 mm, .59 - .75 in
Part Aliases:2-1768048-9
SKU:RYCSTD24Y-P

Detailed Description

Easily identify and organize your cables with our STD24Y-P marker. Part of the Agastat 7000 series, this snap-on label features a straight-cut design for seamless application. The black legend stands out for clear identification. Compatible with cables ranging from 15 to 19mm (.59 to .75 inches) in diameter, it offers versatile usage. Perfect for labeling wires in various settings, from industrial to residential, this marker is a must-have for efficient cable management. Upgrade your organization system with this high-quality product.