STD24Y-PLUS

Heilind Number:RYCSTD24Y-PLUS
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD24Y-PLUS
ECAD Model:
3D Model

Description:

STD24Y-PLUS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD24Y-PLUS
Series:Agastat 7000
Compatible Cable Diameter:15 - 19 mm, .59 - .75 in
Product Type:Snap-On
Legend Color:Black
Legend:+
Marker Cut:Straight
Part Aliases:3-1768048-0
SKU:RYCSTD24Y-PLUS

Detailed Description

Easily identify your cables with the STD24Y-PLUS marker from the Agastat 7000 series. This snap-on marker, designed for cables with a diameter of 15-19mm (.59-.75 inches), ensures quick and secure labeling. Featuring a straight marker cut with a black legend, it offers clear visibility and durability. Perfect for organizing your wire and cable systems, this RoHS-compliant product is a must-have for efficient identification in any setting. Upgrade your labeling process with the STD24Y-PLUS marker.