STD24Y-Q

Heilind Number:RYCSTD24Y-Q
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD24Y-Q
ECAD Model:
3D Model

Description:

STD24Y-Q

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD24Y-Q
Legend:Q
Series:Agastat 7000
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:15 - 19 mm, .59 - .75 in
Part Aliases:3-1768048-1
SKU:RYCSTD24Y-Q

Detailed Description

Easily identify cables with our STD24Y-Q marker, designed for seamless integration with the Agastat 7000 series. This snap-on marker features a sleek black legend for clear labeling. Its straight-cut design ensures a secure fit, while compatibility with cables ranging from 15 to 19mm (.59 to .75 inches) in diameter makes it versatile for various applications. Perfect for organizing wire and cable systems, these markers are a must-have for efficient labeling in any workspace. Explore our range of push-on, clip-on markers, and sleeves for all your identification needs.