| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24Y-R |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | R |
| Marker Cut: | Straight |
| Part Aliases: | 833408-000 |
| SKU: | RYCSTD24Y-R |
STD24Y-R
Specifications
Detailed Description
Easily identify cables with our STD24Y-R marker. Designed for use with Agastat 7000 series components, this black snap-on marker features a straight cut for effortless installation. Its durable construction ensures long-lasting performance, while the bold legend "R" stands out for quick and accurate cable identification. Compatible with cable diameters ranging from 15 to 19mm (.59 to .75 inches), this marker is versatile and suitable for a variety of applications. Perfect for organizing and labeling wire and cable systems, it belongs to the Label & Identification Products category, specifically in the Push-On, Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves subcategory. Trust in our high-quality markers to streamline your labeling processes and maintain efficient cable management.

