| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24Y-S |
| Legend: | S |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Part Aliases: | 3-1768048-3 |
| SKU: | RYCSTD24Y-S |
STD24Y-S
| Heilind Number: | RYCSTD24Y-S |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD24Y-S |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STD24Y-S, a durable and efficient wire marker designed for the Agastat 7000 series. This snap-on marker features a sleek black design with straight-cut edges, making it easy to apply to cables with a diameter ranging from 15 to 19mm (.59 to .75 inches). Perfect for organizing and identifying wires in industrial settings, this marker ensures clear and long-lasting labeling. Upgrade your cable management system with the STD24Y-S and experience enhanced efficiency in your workspace.

