| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24Y-SLASH |
| Legend: | / |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Part Aliases: | 3-1768048-4 |
| SKU: | RYCSTD24Y-SLASH |
STD24Y-SLASH
| Heilind Number: | RYCSTD24Y-SLASH |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD24Y-SLASH |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our STD24Y-SLASH marker sleeve, designed for effortless identification in the Agastat 7000 series. Featuring a sleek black legend with a straight-cut design, this snap-on sleeve offers easy application for cables with a diameter ranging from 15 to 19mm (.59 to .75 inches). Perfect for labeling and categorizing wires, it ensures efficient cable management in various settings. Dive into a world of seamless organization with our durable and reliable marker sleeve.

