| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24Y-T |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | T |
| Marker Cut: | Straight |
| Part Aliases: | 3-1768048-5 |
| SKU: | RYCSTD24Y-T |
STD24Y-T
| Heilind Number: | RYCSTD24Y-T |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD24Y-T |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with the STD24Y-T marker, designed for compatibility with cables ranging from 15 to 19mm (.59 to .75 inches) in diameter. Part of the Agastat 7000 series, this snap-on marker features a straight cut and a black legend for clear labeling. Perfect for organizing wires in industrial settings, this marker ensures efficient cable management. Trust the STD24Y-T to streamline identification processes and maintain a neat workspace.

