| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24Y-U |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | U |
| Marker Cut: | Straight |
| Part Aliases: | 3-1768048-6 |
| SKU: | RYCSTD24Y-U |
STD24Y-U
| Heilind Number: | RYCSTD24Y-U |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD24Y-U |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize cables with our STD24Y-U marker. Designed for use with the Agastat 7000 series, this snap-on label features a straight cut for seamless application. The black legend stands out clearly for efficient cable management. Compatible with cables ranging from 15 to 19mm (.59-.75 inches) in diameter, it offers versatility in various applications. Perfect for labeling wire and cables, this marker is an essential tool for maintaining organization and clarity in any workspace.

