STD24Y-V

Heilind Number:RYCSTD24Y-V
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD24Y-V
ECAD Model:
3D Model

Description:

STD24Y-V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD24Y-V
Series:Agastat 7000
Compatible Cable Diameter:15 - 19 mm, .59 - .75 in
Product Type:Snap-On
Legend Color:Black
Legend:V
Marker Cut:Straight
Part Aliases:3-1768048-7
SKU:RYCSTD24Y-V

Detailed Description

Enhance cable organization with our STD24Y-V marker, designed for efficient labeling in the Agastat 7000 series. Featuring a sleek black legend and a convenient snap-on design, this marker is a must-have for streamlined cable management. Compatible with cables ranging from 15 to 19 mm (.59 to .75 inches) in diameter, it offers versatility for various applications. Keep your workspace tidy and easily distinguish cables with this essential labeling solution. Perfect for use in a range of industries, from telecommunications to IT, the STD24Y-V marker ensures clear identification for efficient maintenance and troubleshooting. Elevate your cable labeling game with this high-quality tool.