STD24Y-W

Heilind Number:RYCSTD24Y-W
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD24Y-W
ECAD Model:
3D Model

Description:

STD24Y-W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD24Y-W
Series:Agastat 7000
Compatible Cable Diameter:15 - 19 mm, .59 - .75 in
Product Type:Snap-On
Legend Color:Black
Legend:W
Marker Cut:Straight
Part Aliases:3-1768048-8
SKU:RYCSTD24Y-W

Detailed Description

Easily identify cables with our STD24Y-W snap-on marker, a must-have for efficient organization in any setting. Designed for use with the Agastat 7000 series, this marker features a sleek black legend for clear labeling. Its straight-cut design ensures a secure fit, while its compatibility with cable diameters of 15-19mm (.59-.75 in) offers versatility. Perfect for categorizing wires in various applications, from industrial to residential. Keep your workspace tidy and well-organized with this essential accessory.