STD24Y-X

Heilind Number:RYCSTD24Y-X
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD24Y-X
ECAD Model:
3D Model

Description:

STD24Y-X

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD24Y-X
Legend:X
Series:Agastat 7000
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:15 - 19 mm, .59 - .75 in
Part Aliases:3-1768048-9
SKU:RYCSTD24Y-X

Detailed Description

Easily identify cables with our STD24Y-X marker, designed for the Agastat 7000 series. Featuring a sleek black color and straight-cut design, it offers a professional and efficient labeling solution. This snap-on marker is compatible with cables ranging from 15 to 19mm (.59 to .75 inches) in diameter, ensuring versatility in various applications. Perfect for organizing wire and cable systems, it falls under our extensive range of Label & Identification Products, Clip-On Markers & Sleeves, and Wire & Cable Markers. Stay organized and streamline your cable management with this essential accessory.