STXR40AB00-0805BI

Heilind Number:RYCSTXR40AB00-0805BI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STXR40AB00-0805BI
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

STXR40AB00-0805BI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STXR40AB00-0805BI
Color:Olive Drab
Body Orientation:Straight
Shell Size:09, A
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:.156 - .25 in, 4 - 6.4 mm
Part Aliases:929745-000
SKU:RYCSTXR40AB00-0805BI

Detailed Description

Ensure seamless connectivity in your projects with this high-quality straight backshell. Crafted with durable aluminum, it guarantees long-lasting performance while adhering to RoHS compliance standards for environmentally responsible manufacturing. The olive drab color adds a touch of sophistication, making it an ideal choice for a wide range of applications. Designed for shell size A, 09 connectors, it offers a perfect fit for your cable assembly needs. With a cable diameter range of .156 to .25 inches (4 to 6.4 mm), it accommodates various cable sizes with ease. The cadmium plating further enhances its durability, making it a reliable solution for your circular connector setups. Perfect for military, aerospace, and industrial applications, this backshell is a must-have accessory for ensuring secure and efficient connectivity in any project.