STXR40AB00-0807AI

Heilind Number:RYCSTXR40AB00-0807AI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STXR40AB00-0807AI
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

STXR40AB00-0807AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STXR40AB00-0807AI
Body Material:Aluminum
Body Orientation:Straight
Backshell Plating:Cadmium
Shell Size:09, A
Color:Olive Drab
Cable Diameter Range:.219 - .35 in, 5.6 - 8.9 mm
Part Aliases:209901-000
SKU:RYCSTXR40AB00-0807AI

Detailed Description

Stay compliant with RoHS standards with this straight olive drab backshell, designed for use with circular connectors. Its durable aluminum construction and cadmium plating ensure reliability in demanding environments. Suitable for cable diameters ranging from .219 to .35 inches, it provides secure and efficient cable management. With a shell size A and 09 orientation, this backshell is a versatile solution for various applications in the aerospace and military industries. Upgrade your connector setup with this essential accessory, offering both functionality and regulatory compliance.