| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AB00-0807BI |
| Color: | Olive Drab |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Cable Diameter: | .219 - .35 in, 5.6 - 8.9 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C418 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 7 |
| Cable Entry Diameter: | .01 - .44 in |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Part Aliases: | E51094-000 |
| SKU: | RYCSTXR40AB00-0807BI |
STXR40AB00-0807BI
| Heilind Number: | RYCSTXR40AB00-0807BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STXR40AB00-0807BI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with the Olive Drab STXR40AB00-0807BI Circular Connector Backshell. Crafted from durable aluminum, this straight-entry Tinel-Lock Ring accessory is designed for cable diameters ranging from .219 to .35 inches. With an operating temperature range of -65 to 175°C, it ensures reliable performance in extreme conditions. The adapter, made of Cadmium, features a straight angle with an entry size of 7, accommodating cables from .01 to .44 inches. With its Cadmium plating and compliance with AMS-QQ-P-416, Type II, Class 3 standards, this backshell guarantees robust protection and quality. Perfect for use with Circular Connectors, it offers essential support for your connectivity needs.

