STXR40AB00-0808AI

Heilind Number:RYCSTXR40AB00-0808AI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STXR40AB00-0808AI
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

STXR40AB00-0808AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STXR40AB00-0808AI
Body Material:Aluminum
Body Orientation:Straight
Backshell Plating:Cadmium
Shell Size:09, A
Color:Olive Drab
Cable Diameter Range:.25 - .4 in, 6.4 - 10.2 mm
Part Aliases:667929-000
SKU:RYCSTXR40AB00-0808AI

Detailed Description

Ensure reliable cable termination with this straight olive drab backshell, designed for use with A, 09 shell size connectors. Made of durable aluminum with cadmium plating, it guarantees long-lasting performance in demanding environments. Featuring a cable diameter range of .25 - .4 inches (6.4 - 10.2 mm), it accommodates various cable sizes with ease. Compliant with RoHS regulations, it meets environmental standards while providing secure and efficient connectivity. Ideal for military, aerospace, and industrial applications, this backshell is a essential component for your circular connector setup.