| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AB00-0808BI |
| Color: | Olive Drab |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Cable Diameter: | .25 - .4 in, 6.4 - 10.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Cable Diameter Range: | .25 - .4 in, 6.4 - 10.2 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 8 |
| Cable Entry Diameter: | .01 - .5 in |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Part Aliases: | CA0720-000 |
| SKU: | RYCSTXR40AB00-0808BI |
STXR40AB00-0808BI
| Heilind Number: | RYCSTXR40AB00-0808BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STXR40AB00-0808BI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with our Olive Drab Side-Entry Tinel-Lock Ring, crafted from durable aluminum for reliable performance in harsh environments. Designed for cables with a diameter ranging from .25 to .4 inches (6.4 to 10.2 mm), this straight-angle connector features a Cadmium adapter for secure attachment in Class 3 configurations. With an operating temperature range of -65 to 175 degrees Celsius (-85 to 347 degrees Fahrenheit), it ensures resilience in extreme conditions. Perfect for circular connectors, this backshell is essential for maintaining signal integrity in critical systems.

