""circular_connector_adapters_and_strain_reliefs""

Heilind Number:RYCSTXR40AB00-1007BI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:""circular_connector_adapters_and_strain_reliefs""
Datasheet:Product Specification
ECAD Model:
3D Model

Specifications

AttributeValue
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem \"\"circular_connector_adapters_and_strain_reliefs\"\"
SKU:RYCSTXR40AB00-1007BI

Detailed Description

Introducing the Olive Drab STXR40AB00-1007BI, a rugged and reliable Side-Entry Tinel-Lock Ring designed for military and aerospace applications. Featuring a shell size of 11B and an adapter angle of straight, this aluminum connector ensures secure and durable cable termination. With a cable diameter range of .219 to .35 inches (5.6 to 8.9 mm), it accommodates a variety of cable sizes, while the Cadmium adapter material (AMS-QQ-P-416 Type II, Class 3) guarantees high performance in harsh environments. The 7 adapter entry size and .01 to .44-inch (0.2 to 11.1 mm) cable entry diameter provide versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 175°C (-85 to 347°F), this Tinel-Lock Ring, with part aliases CZ0172-000, is a vital component in critical communication and power systems.