| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AB00-1008BI |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Shell Size: | 11, B |
| Color: | Olive Drab |
| Cable Diameter Range: | .25 - .4 in, 6.4 - 10.2 mm |
| Part Aliases: | 430999-000 |
| SKU: | RYCSTXR40AB00-1008BI |
STXR40AB00-1008BI
| Heilind Number: | RYCSTXR40AB00-1008BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STXR40AB00-1008BI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this straight backshell. Designed for shell size 11, the olive drab aluminum construction ensures robust protection for your cable connections. With a cadmium plating, it offers reliable performance in various environments. Suitable for cable diameters ranging from .25 to .4 inches (6.4 to 10.2 mm), it provides a secure and professional finish. Perfect for military, aerospace, and industrial applications, this backshell is essential for maintaining the integrity of your electronic systems. Upgrade your connector setup with this high-quality accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||

