| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AB00-1010AI |
| Color: | Olive Drab |
| Body Orientation: | Straight |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Cable Diameter: | .313 - .5 in, 7.9 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C418 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 10 |
| Cable Entry Diameter: | .01 - .63 in |
| Part Aliases: | 166169-000 |
| SKU: | RYCSTXR40AB00-1010AI |
STXR40AB00-1010AI
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with our Olive Drab Side-Entry Tinel-Lock Ring, designed for aerospace, defense, and marine applications. This aluminum backshell, featuring a 11B shell size, ensures secure cable management with a cable diameter range of 7.9 to 12.7 mm. With a straight adapter angle and entry size 10, it offers seamless integration for efficient connectivity. Operating effortlessly in extreme temperatures from -65 to 175°C (-85 to 347°F), this backshell is reliable in any environment. Its cadmium plating and material meet stringent AMS-QQ-P-416 Type II, Class 3 standards, guaranteeing high-quality performance. Ideal for circular connector accessories and components, it is a must-have for professionals in the aerospace, defense, and marine industries.

