| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AB00-1010BI |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Shell Size: | 11, B |
| Color: | Olive Drab |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | 579917-000 |
| SKU: | RYCSTXR40AB00-1010BI |
STXR40AB00-1010BI
| Heilind Number: | RYCSTXR40AB00-1010BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STXR40AB00-1010BI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Achieve secure and efficient cable management with this straight aluminum backshell, designed for use with circular connectors. Featuring a durable cadmium plating and a versatile shell size 11 (B), it offers reliable performance in demanding environments. With a sleek olive drab color, it not only provides functionality but also adds a touch of style. Compatible with cable diameters ranging from 7.9mm to 12.7mm (.313 to .5 inches), it ensures a perfect fit for various applications. This essential accessory is RoHS compliant, guaranteeing environmentally friendly production practices. Perfect for military, aerospace, and industrial use, it's a must-have component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2017 | P-17-014910 - Manufacturing Location Change. Additional manufacturing location for circular connector accessories products to establish additional capacity. | Download | |||

