| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AB00-1012AI |
| Color: | Olive Drab |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Cable Diameter: | .375 - .6 in, 9.5 - 15.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C418 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 12 |
| Cable Entry Diameter: | .01 - .75 in |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Part Aliases: | 172643-000 |
| SKU: | RYCSTXR40AB00-1012AI |
STXR40AB00-1012AI
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with the rugged reliability of our Olive Drab Side-Entry Tinel-Lock Ring connector. Designed for durability in harsh environments, this aluminum body backshell features a straight adapter angle and 12 cable entry size, accommodating cable diameters ranging from .375 to .6 inches. With an operating temperature range of -65 to 175°C, it ensures optimal performance in extreme conditions. The Cadmium plating on the adapter material offers added protection, meeting AMS-QQ-P-416 Type II, Class 3 standards. Perfect for use in circular connector assemblies, this accessory is a vital component for secure and efficient cable management.

